The CY7C373I-66AC is a 4-LAB 5V surface mount flash memory with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a propagation delay of 20ns and is not RoHS compliant. The memory type is FLASH and it operates within a supply voltage range of 4.75V to 5.25V. It is packaged in a TQFP package and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Cypress CY7C373I-66AC technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 4 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.