
The CY7C419-15JCT is a 2.25Kb 9-bit unidirectional SRAM with an access time of 15ns. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a PLCC package and is mounted using a surface mount process. It has a supply current of 65mA and is not RoHS compliant.
Cypress CY7C419-15JCT technical specifications.
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 2.25Kb |
| Direction | Unidirectional |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 65mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
No datasheet is available for this part.