FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 28-Pin SOJ T/R
Cypress CY7C419-15VCT technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | SOJ |
| Data Bus Width | 9b |
| Density | 2.25Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.