FIFO Mem Sync Dual Depth/Width Uni-Dir 256 x 18 64-Pin TQFP T/R
Cypress CY7C4205-10ACT technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 4.5Kb |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 256X18 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.