The CY7C4221-15JCT is a 9Kb unidirectional bus directional device with a 9-bit data bus width. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a PLCC and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cypress CY7C4221-15JCT technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 9Kb |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.