FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 18 68-Pin PLCC
Checking distributor stock and pricing after the page loads.
Cypress CY7C4235-15JXC technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 18b |
| Density | 36Kb |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 2KX18 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.