
This 36Kb synchronous SRAM has an 18-bit word size and operates at a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. It is packaged in a TQFP and is designed to be surface mounted. The device is not RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Cypress CY7C4235-25AC technical specifications.
| Package/Case | TQFP |
| Density | 36Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.