
The CY7C4251V-15JC is a 72Kb unidirectional synchronous SRAM with a maximum frequency of 66.7MHz and an operating supply voltage of 3.3V. It is packaged in a PLCC and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V. The CY7C4251V-15JC is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cypress CY7C4251V-15JC technical specifications.
| Access Time-Max | 11ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 72Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX9 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
