
FIFO Mem Sync Dual Depth/Width Uni-Dir 128K x 9 64-Pin TQFP
Checking distributor stock and pricing after the page loads.
Cypress CY7C4292-10ASI technical specifications.
| Access Time-Max | 8ns |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX9 |
| RoHS Compliant | No |
| Supply Current | 45mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
No datasheet is available for this part.