
The CY7C4292-15ASC is a 1.125Mb synchronous SRAM with a 128Kx9 organization and 10ns access time. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 40mA. The device is packaged in a TQFP and is designed for surface mount applications. The operating temperature range is from 0°C to 70°C. The SRAM is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cypress CY7C4292-15ASC technical specifications.
| Access Time-Max | 10ns |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX9 |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
No datasheet is available for this part.