
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 36 128-Pin TQFP
Checking distributor stock and pricing after the page loads.
Cypress CY7C43643AV-15AC technical specifications.
| Package/Case | TQFP |
| Density | 32Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.
