This 1Mb synchronous SRAM features a 36-bit word size and operates from a 5V supply voltage. It is packaged in a TQFP package and is suitable for surface mount applications. The device can operate over a temperature range of 0°C to 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cypress CY7C43682-10AC technical specifications.
| Package/Case | TQFP |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.