
This Cypress SRAM is a synchronous device with 18-bit word size and 1Kb density. It operates over a temperature range of 0°C to 70°C and is available in a TQFP package. The device is designed for surface mount applications and can be powered by a supply voltage between 4.5V and 5.5V.
Checking distributor stock and pricing after the page loads.
Cypress CY7C4425-10ASC technical specifications.
| Package/Case | TQFP |
| Density | 1Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.