This Cypress SRAM device features a 32Kb density and operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is designed for surface mount applications and is available in a QFP package. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cypress CY7C457-12NC technical specifications.
| Package/Case | QFP |
| Density | 32Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.