FIFO Mem Async Dual Depth/Width Uni-Dir 64K x 9 32-Pin LCC
Checking distributor stock and pricing after the page loads.
Cypress CY7C466A-15LMB technical specifications.
| Access Time-Max | 15ns |
| Package/Case | LCC |
| Density | 576Kb |
| Direction | Unidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64KX9 |
| RoHS Compliant | No |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
No datasheet is available for this part.