
FULL-SPEED USB (12-MBPS) FUNCTION
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Core Architecture | M8C |
| Interface | I2C, USB |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Series | M8™ |
| RoHS | Compliant |
