
Cypress CY7C65620-56LTXIT technical specifications.
| Package/Case | QFN |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Operating Supply Current | 163mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZ-USB HX2LP Lite™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65620-56LTXIT to view detailed technical specifications.
No datasheet is available for this part.
