The CY7C65642 is a low-power, USB 2.0 compliant 4-port hub controller designed for high-speed, full-speed, and low-speed operations. It features a Single Transaction Translator (TT) architecture and is optimized for low power consumption, making it ideal for bus-powered and self-powered hub designs. The device includes integrated pull-up and pull-down resistors and is available in a space-saving 28-pin QFN package.
Cypress CY7C65642-28LTXCT technical specifications.
| Number of Ports | 4 |
| USB Specification | 2.0ver |
| Operating Voltage | 3.3V |
| Operating Temperature (Min) | 0°C |
| Operating Temperature (Max) | 70°C |
| Data Rate | 480Mbps |
| RoHS | Compliant |
| Usb-if Certified | TID# 30000045 |
No datasheet is available for this part.