
The CY7C66113A-PVXC is a 12MHz 12us access time OTP I2C/USB controller packaged in a lead-free TSSOP. It features 31 I/Os and operates between 0°C and 70°C. The device is available in a 26-piece rail/tube packaging.
Cypress CY7C66113A-PVXC technical specifications.
| Access Time | 12us |
| Package/Case | TSSOP |
| Frequency | 12MHz |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.