The CY8C20334-12LKXIT is an 8KB FLASH microcontroller with an 8-bit data bus width, supporting I2C and SPI interfaces. It features a maximum operating frequency of 12MHz and a maximum supply voltage of 5.25V. The device is packaged in a QFN package with dimensions of 3mm x 3mm x 0.55mm. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The microcontroller has 20 programmable I/Os and 1 timer/counter.
Checking distributor stock and pricing after the page loads.
Cypress CY8C20334-12LKXIT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 0.55mm |
| Interface | I2C, SPI |
| Length | 3mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | CY8C20334 |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.