
IC MCU 8BIT 4KB FLASH 20SSOP
Cypress CY8C24223A4-24PVXI technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Series | PSOC®1 CY8C24xxx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24223A4-24PVXI to view detailed technical specifications.
No datasheet is available for this part.
