Cypress CY8C24423A-24LFXIT technical specifications.
| Access Time | 24us |
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 0.93mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | PSOC®1 CY8C24xxx |
| Width | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY8C24423A-24LFXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
