
The CY8C26443-24PVIT is a 16KB FLASH microcontroller with 256B RAM and 24 I/Os. It features a 24us access time and supports SPI, UART, and USART interfaces. The device is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. It is designed for use in general applications and is manufactured by Cypress.
Cypress CY8C26443-24PVIT technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | PSOC®1 CY8C26xxx |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY8C26443-24PVIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
