Cypress CY8C3446LTI-085ES2 technical specifications.
| Package/Case | QFN EP |
| Core Architecture | 8051 |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY8C3446LTI-085ES2 to view detailed technical specifications.
No datasheet is available for this part.