
Multifunction Peripheral IC featuring a 32-bit ARM core operating at up to 40MHz. This CMOS technology component offers 64KB RAM and 256KB FLASH memory, with 60 GPIO pins and multiple interfaces including I2C, SPI, USB, and UART. Integrated peripherals include POR, PWM, WDT, DMA, LCD, and CapSense. Packaged in a 100-pin TQFP, it operates from 2.7V to 5.5V and is RoHS compliant, suitable for temperatures from -40°C to 85°C.
Cypress CY8C5248AXI-047 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 60 |
| Number of I/Os | 60 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C52 |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5248AXI-047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
