
Multifunction peripheral IC featuring an ARM core architecture with a 32-bit data bus width, operating at up to 67MHz. This CMOS component offers 36 GPIO pins and supports I2C, SPI, USB, UART, and USART interfaces. It includes 8KB RAM, 32KB FLASH memory, and integrated peripherals such as POR, PWM, WDT, DMA, LCD, CapSense, and I2C. Operating within a supply voltage range of 2.7V to 5.5V, it functions across an industrial temperature range of -40°C to 85°C. The device is packaged in a 68-pin QFN (MO-220) and is RoHS compliant.
Cypress CY8C5365LTI-104 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 36 |
| Number of I/Os | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C53 |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5365LTI-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
