
The CY8CLED16P01-28PVXIT is a 32KB FLASH microcontroller with a maximum operating frequency of 24MHz and a supply voltage range of 4.75V to 5.25V. It features 24 I/Os and includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer. The device is packaged in a surface-mount SSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has an operating supply current of 14mA.
Sign in to ask questions about the Cypress CY8CLED16P01-28PVXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8CLED16P01-28PVXIT technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1.75mm |
| Interface | I2C, SPI, USB, UART, IrDA, USART |
| Length | 10mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Operating Supply Current | 14mA |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PowerPSoC® CY8CLED |
| Weight | 0.080001oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED16P01-28PVXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
