LED DRVR 1.8V/2.5V/3.3V/5V/9V/12V/15V 8-Pin SOIC EP T/R
Cypress CY8CLEDAC02T technical specifications.
| Package/Case | SOIC |
| Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 526mW |
| RoHS Compliant | Yes |
| Series | CY8CLEDAC02T |
| RoHS | Compliant |
No datasheet is available for this part.