Cypress CYD18S72V18-200BGC technical specifications.
| Access Time | 9ns |
| Address Bus Width | 36b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 77MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 980mA |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYD18S72V18-200BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.