
18Mb Dual-Port SRAM, 256K x 72 configuration, offering 3.3ns access time and operating at 200MHz. Features an 18-bit address bus and 72-bit word size, utilizing a parallel synchronous interface. Packaged in a 484-ball PBGA (23x23mm, 2.03mm height, 1mm pitch) for surface mounting. Operates with a supply voltage range of 1.7V to 1.9V, with a typical operating voltage of 1.8V. Suitable for applications within an operating temperature range of -40°C to 85°C.
Cypress CYD18S72V18-200BGI technical specifications.
| Access Time | 3.3ns |
| Access Time-Max | 3.3ns |
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.03A |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYD18S72V18-200BGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
