The CYK256K16SCBU-70BVXIT is a memory device with an 18-bit address bus width and a density of 4Mb. It operates at a supply voltage of 3V and is packaged in a VFBGA package. The device is designed to function within an operating temperature range of -40°C to 85°C. It is available in tape and reel packaging.
Cypress CYK256K16SCBU-70BVXIT technical specifications.
| Address Bus Width | 18b |
| Package/Case | VFBGA |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.