SRAM Chip Async Single 3V 8M-Bit 512K x 16 55ns 48-Pin FBGA T/R
Checking distributor stock and pricing after the page loads.
Cypress CYK512K16SCCAU-55BAIT technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 8Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.