Cypress CYM1841BPM-25C technical specifications.
| Package/Case | SIMM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYM1841BPM-25C to view detailed technical specifications.
No datasheet is available for this part.