SRAM Module Asynchronous 8Mbit 64ZIP Module
Checking distributor stock and pricing after the page loads.
| Package/Case | ZIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |