The CYM1846PM-15C is a 72-pin commercial temperature SRAM module with a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.8mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The module has a single terminal position and a JEDEC package code of R-PSMA-N72. It is a parallel interface memory IC with a maximum access time of 15ns and a standby current of 0.12mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CYM1846PM-15C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 72 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-N72 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.8 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | SRAM MODULE |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CYM1846PM-15C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.