Network Search Engine 1152-Pin HFCBGA
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Packaging | Bulk |
| RoHS | Compliant |