Network Search Engine 272-Pin BGA
Checking distributor stock and pricing after the page loads.
Cypress CYNSE70032-66BGI technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.