CYPCY14B104KZS45!A
Checking distributor stock and pricing after the page loads.
Cypress CYPCY14B104KZS45!A technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |