NVRAM NVSRAM Serial 512K-Bit 3V 16-Pin SOIC
Checking distributor stock and pricing after the page loads.
Cypress CYPCY14B512PSFXI technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 512Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| RoHS | Compliant |