
High-performance USB 3.0 bus controller featuring an ARM core. Offers a 5Gbps data rate with versatile interfaces including I2C, SPI, USB, UART, and I2S. This lead-free, RoHS compliant integrated circuit operates within a 1.15V to 1.25V supply voltage range, with a maximum operating temperature of 70°C. The FBGA package contains 60 I/Os and supports external program memory.
Cypress CYUSB3014-BZXC technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 5Gbps |
| Interface | I2C, SPI, USB, UART, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.25V |
| Memory Type | External Program Memory, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Number of I/Os | 60 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EZ-USB FX3™ |
| Weight | 0.008039oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYUSB3014-BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
