
Universal Serial Bus (USB) bus controller, a CMOS integrated circuit featuring 88 terminals in a QFN-88 package. Operating within a commercial temperature grade from 0°C to 70°C, this interface IC supports a maximum clock frequency of 26 MHz and a nominal supply voltage of 1.2V, with a range of 1.14V to 1.26V. The component's JEDEC package code is S-XQCC-N88, with dimensions of 10mm by 10mm.
Cypress CYUSB3314-88LTXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 88 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYUSB3314-88LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.