
USB/SD Controller 100-Pin VFBGA T/R
Checking distributor stock and pricing after the page loads.
Cypress CYWB0120AB-BVXIT technical specifications.
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 110mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | West Bridge® Antioch™ |
| RoHS | Compliant |
No datasheet is available for this part.
