IC MCU 32BIT 1024KB FLSH LQFP100
Checking distributor stock and pricing after the page loads.
Cypress EFM32GG380F1024 technical specifications.
| Core Architecture | 8051 |
| Interface | I2C, SPI, USB, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Series | PSOC® 3 CY8C32xx |
| RoHS | Not Compliant |
No datasheet is available for this part.