Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Series | FM18L08-70 |
| RoHS | Compliant |