Cypress FM18L08-70-TG technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.65V |
| Packaging | Tray |
| Series | FM18L08-70 |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM18L08-70-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.