; Memory Type: FRAM; Interface Type: Serial; Memory Size: 4Kbit; Memory Organization: 512K x 8; Memory Voltage, Vcc:...
Cypress FM24C04A-GTR technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 1mA |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.