Cypress FM24C04A-STR technical specifications.
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.