The FM24C256-GTR is a 256KB 2-wire serial EEPROM from Cypress. It operates on a 5V supply voltage and is packaged in a SOIC package. The device is specified to function over an operating temperature range of -40°C to 85°C. The FM24C256-GTR is available in quantities of 2000 units per reel.
Cypress FM24C256-GTR technical specifications.
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | FM24C256 |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24C256-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.