F-RAM 256Kb Serial I2C 5V FRAM
Cypress FM24C256B-G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Series | FM24C256B |
| RoHS | Compliant |
No datasheet is available for this part.