F-RAM 256Kb Serial I2C 5V FRAM
Cypress FM24C256B-GTR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Series | FM24C256B |
| RoHS | Compliant |
No datasheet is available for this part.